
SI3462-E01-GMR | |
|---|---|
DigiKey Part Number | 336-4476-2-ND - Tape & Reel (TR) 336-4476-1-ND - Cut Tape (CT) 336-4476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3462-E01-GMR |
Description | IC POE CNTRL 1 CHANNEL 11QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 11-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SI3462-E01-GMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Power - Max | 30 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 45V ~ 57V | |
Current - Supply | 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 11-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 24,12000 | kr 24,12 |
| 10 | kr 17,88100 | kr 178,81 |
| 25 | kr 16,32680 | kr 408,17 |
| 100 | kr 14,61920 | kr 1 461,92 |
| 250 | kr 13,80604 | kr 3 451,51 |
| 500 | kr 13,31556 | kr 6 657,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 12,70976 | kr 19 064,64 |
| 3 000 | kr 12,41332 | kr 37 239,96 |
| 4 500 | kr 12,26488 | kr 55 191,96 |
| 7 500 | kr 12,10043 | kr 90 753,22 |
| Unit Price without VAT: | kr 24,12000 |
|---|---|
| Unit Price with VAT: | kr 30,15000 |

