
SIT9120AC-1D2-25S155.520000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D2-25S155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D2-25S155.520000 |
Description | MEMS OSC XO 155.5200MHZ LVPECL |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 56,49000 | kr 56,49 |
| 10 | kr 49,09900 | kr 490,99 |
| 25 | kr 46,43160 | kr 1 160,79 |
| 50 | kr 44,51180 | kr 2 225,59 |
| 100 | kr 42,67350 | kr 4 267,35 |
| 250 | kr 40,36080 | kr 10 090,20 |
| 500 | kr 38,69676 | kr 19 348,38 |
| 1 000 | kr 37,10307 | kr 37 103,07 |
| 2 500 | kr 35,09962 | kr 87 749,05 |
| Unit Price without VAT: | kr 56,49000 |
|---|---|
| Unit Price with VAT: | kr 70,61250 |

