
SIT8924BM-72-XXN-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BM-72-XXN-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BM-72-XXN-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 77,69000 | kr 77,69 |
| 10 | kr 67,50300 | kr 675,03 |
| 25 | kr 63,83600 | kr 1 595,90 |
| 50 | kr 61,19860 | kr 3 059,93 |
| 100 | kr 58,67270 | kr 5 867,27 |
| 250 | kr 55,49560 | kr 13 873,90 |
| 500 | kr 53,20980 | kr 26 604,90 |
| 1 000 | kr 51,02099 | kr 51 020,99 |
| Unit Price without VAT: | kr 77,69000 |
|---|---|
| Unit Price with VAT: | kr 97,11250 |

