


SIT8924BM-12-18E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BM-12-18E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BM-12-18E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 81,21000 | kr 81,21 |
| 10 | kr 70,56800 | kr 705,68 |
| 25 | kr 66,73480 | kr 1 668,37 |
| 50 | kr 63,97860 | kr 3 198,93 |
| 100 | kr 61,33820 | kr 6 133,82 |
| 250 | kr 58,01720 | kr 14 504,30 |
| 500 | kr 55,62786 | kr 27 813,93 |
| 1 000 | kr 53,33985 | kr 53 339,85 |
| Unit Price without VAT: | kr 81,21000 |
|---|---|
| Unit Price with VAT: | kr 101,51250 |

