
SIT8208AI-21-33E-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-21-33E-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-21-33E-27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,97000 | kr 33,97 |
| 10 | kr 29,53000 | kr 295,30 |
| 25 | kr 27,92560 | kr 698,14 |
| 50 | kr 26,77180 | kr 1 338,59 |
| 100 | kr 25,66520 | kr 2 566,52 |
| 250 | kr 24,27316 | kr 6 068,29 |
| 500 | kr 23,27088 | kr 11 635,44 |
| 1 000 | kr 22,31101 | kr 22 311,01 |
| 2 500 | kr 21,10404 | kr 52 760,10 |
| Unit Price without VAT: | kr 33,97000 |
|---|---|
| Unit Price with VAT: | kr 42,46250 |

