
SIT8008BIU23-33N-106.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BIU23-33N-106.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BIU23-33N-106.250000 |
Description | MEMS OSC XO 106.2500MHZ HCMOS |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,06000 | kr 12,06 |
| 10 | kr 10,47300 | kr 104,73 |
| 25 | kr 9,90640 | kr 247,66 |
| 50 | kr 9,49420 | kr 474,71 |
| 100 | kr 9,10120 | kr 910,12 |
| 250 | kr 8,60728 | kr 2 151,82 |
| 500 | kr 8,25126 | kr 4 125,63 |
| 1 000 | kr 7,91014 | kr 7 910,14 |
| 2 500 | kr 7,48104 | kr 18 702,60 |
| Unit Price without VAT: | kr 12,06000 |
|---|---|
| Unit Price with VAT: | kr 15,07500 |

