50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008BC-71-XXE-50.000000

DigiKey Part Number
1473-SIT8008BC-71-XXE-50.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008BC-71-XXE-50.000000
Description
MEMS OSC XO 50.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 520
Non-Cancelable/Non-Returnable
All prices are in NOK
Strip
QuantityUnit PriceExt Price
1kr 15,48000kr 15,48
10kr 13,47800kr 134,78
25kr 12,74080kr 318,52
50kr 12,21400kr 610,70
100kr 11,70940kr 1 170,94
250kr 11,07340kr 2 768,35
500kr 10,61546kr 5 307,73
1 000kr 10,17674kr 10 176,74
2 500kr 9,62500kr 24 062,50
Manufacturers Standard Package
Unit Price without VAT:kr 15,48000
Unit Price with VAT:kr 19,35000