
SIT8008AC-82-18E-80.000625 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-82-18E-80.000625-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-82-18E-80.000625 |
Description | MEMS OSC XO 80.000625MHZ H/LV-CM |
Customer Reference | |
Detailed Description | 80.000625 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.9mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 3.8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,38000 | kr 15,38 |
| 10 | kr 13,39800 | kr 133,98 |
| 25 | kr 12,67240 | kr 316,81 |
| 50 | kr 12,14560 | kr 607,28 |
| 100 | kr 11,64310 | kr 1 164,31 |
| 250 | kr 11,01108 | kr 2 752,77 |
| 500 | kr 10,55576 | kr 5 277,88 |
| 1 000 | kr 10,11965 | kr 10 119,65 |
| 2 500 | kr 9,57092 | kr 23 927,30 |
| Unit Price without VAT: | kr 15,38000 |
|---|---|
| Unit Price with VAT: | kr 19,22500 |

