


SIT5356AI-FN-25VT-16.367667 | |
|---|---|
DigiKey Part Number | 1473-SIT5356AI-FN-25VT-16.367667-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AI-FN-25VT-16.367667 |
Description | MEMS OSC VCTCXO 16.367667MHZ |
Customer Reference | |
Detailed Description | 16.367667 MHz VCTCXO LVCMOS Oscillator 2.5V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±250ppb | |
Absolute Pull Range (APR) | ±6.25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 761,01000 | kr 761,01 |
| 10 | kr 661,75700 | kr 6 617,57 |
| 25 | kr 657,30840 | kr 16 432,71 |
| Unit Price without VAT: | kr 761,01000 |
|---|---|
| Unit Price with VAT: | kr 951,26250 |

