125 MHz VCTCXO LVPECL Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT5021AI-1BE-33VM125.000000X

DigiKey Part Number
1473-SIT5021AI-1BE-33VM125.000000XTR-ND - Tape & Reel (TR)
1473-SIT5021AI-1BE-33VM125.000000XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SIT5021AI-1BE-33VM125.000000X
Description
MEMS OSC VCTCXO 125.0000MHZ SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125 MHz VCTCXO LVPECL Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
±25ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 161,92000kr 161,92
10kr 140,73400kr 1 407,34
25kr 133,10320kr 3 327,58
50kr 127,61560kr 6 380,78
100kr 122,35890kr 12 235,89
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 115,75012kr 28 937,53
Manufacturers Standard Package
Unit Price without VAT:kr 161,92000
Unit Price with VAT:kr 202,40000