
SIT3807AI-C2-33NG-32.768000 | |
|---|---|
DigiKey Part Number | 1473-SIT3807AI-C2-33NG-32.768000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3807AI-C2-33NG-32.768000 |
Description | MEMS OSC VCXO 32.7680MHZ LVCMOS |
Customer Reference | |
Detailed Description | 32.768 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±120ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 75,08000 | kr 75,08 |
| 10 | kr 65,29100 | kr 652,91 |
| 25 | kr 61,74920 | kr 1 543,73 |
| 50 | kr 59,19640 | kr 2 959,82 |
| 100 | kr 56,75300 | kr 5 675,30 |
| 250 | kr 53,67956 | kr 13 419,89 |
| 500 | kr 51,46836 | kr 25 734,18 |
| 1 000 | kr 49,35101 | kr 49 351,01 |
| Unit Price without VAT: | kr 75,08000 |
|---|---|
| Unit Price with VAT: | kr 93,85000 |

