
SIT3372AI-4E3-33NG148.350000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-4E3-33NG148.350000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-4E3-33NG148.350000 |
Description | MEMS OSC VCXO 148.3500MHZ HCSL |
Customer Reference | |
Detailed Description | 148.35 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±95ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 116,79000 | kr 116,79 |
| 10 | kr 101,46500 | kr 1 014,65 |
| 25 | kr 95,95880 | kr 2 398,97 |
| 50 | kr 91,99680 | kr 4 599,84 |
| 100 | kr 88,20460 | kr 8 820,46 |
| 250 | kr 83,43416 | kr 20 858,54 |
| 500 | kr 80,00314 | kr 40 001,57 |
| 1 000 | kr 79,28952 | kr 79 289,52 |
| Unit Price without VAT: | kr 116,79000 |
|---|---|
| Unit Price with VAT: | kr 145,98750 |

