
SIT3372AI-4B2-30NB148.350000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-4B2-30NB148.350000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-4B2-30NB148.350000 |
Description | MEMS OSC VCXO 148.3500MHZ HCSL |
Customer Reference | |
Detailed Description | 148.35 MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 151,97000 | kr 151,97 |
| 10 | kr 132,04000 | kr 1 320,40 |
| 25 | kr 124,88560 | kr 3 122,14 |
| 50 | kr 119,73560 | kr 5 986,78 |
| 100 | kr 114,80150 | kr 11 480,15 |
| 250 | kr 108,59824 | kr 27 149,56 |
| 500 | kr 106,65136 | kr 53 325,68 |
| Unit Price without VAT: | kr 151,97000 |
|---|---|
| Unit Price with VAT: | kr 189,96250 |

