
SIT3372AI-1E9-25NX204.800000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-1E9-25NX204.800000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-1E9-25NX204.800000 |
Description | MEMS OSC VCXO 204.8000MHZ LVPECL |
Customer Reference | |
Detailed Description | 204.8 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±360ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 127,04000 | kr 127,04 |
| 10 | kr 110,43000 | kr 1 104,30 |
| 25 | kr 104,44200 | kr 2 611,05 |
| 50 | kr 100,13400 | kr 5 006,70 |
| 100 | kr 96,00510 | kr 9 600,51 |
| 250 | kr 90,81520 | kr 22 703,80 |
| 500 | kr 87,22076 | kr 43 610,38 |
| Unit Price without VAT: | kr 127,04000 |
|---|---|
| Unit Price with VAT: | kr 158,80000 |

