
SIT3372AI-1B3-30NZ70.656000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-1B3-30NZ70.656000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-1B3-30NZ70.656000 |
Description | MEMS OSC VCXO 70.6560MHZ LVPECL |
Customer Reference | |
Detailed Description | 70.656 MHz VCXO LVPECL Oscillator 3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±1545ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 116,69000 | kr 116,69 |
| 10 | kr 101,42500 | kr 1 014,25 |
| 25 | kr 95,92280 | kr 2 398,07 |
| 50 | kr 91,96460 | kr 4 598,23 |
| 100 | kr 88,17240 | kr 8 817,24 |
| 250 | kr 83,40480 | kr 20 851,20 |
| 500 | kr 79,97440 | kr 39 987,20 |
| 1 000 | kr 79,25796 | kr 79 257,96 |
| Unit Price without VAT: | kr 116,69000 |
|---|---|
| Unit Price with VAT: | kr 145,86250 |

