14.4 MHz VCXO LVDS Oscillator 2.8V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-2B2-28NG14.400000

DigiKey Part Number
1473-SIT3372AC-2B2-28NG14.400000-ND
Manufacturer
Manufacturer Product Number
SIT3372AC-2B2-28NG14.400000
Description
MEMS OSC VCXO 14.4000MHZ LVDS
Customer Reference
Detailed Description
14.4 MHz VCXO LVDS Oscillator 2.8V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVDS
Voltage - Supply
2.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±120ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Non-Cancelable/Non-Returnable
All prices are in NOK
Strip
QuantityUnit PriceExt Price
1kr 138,74000kr 138,74
10kr 120,55200kr 1 205,52
25kr 114,01880kr 2 850,47
50kr 109,31480kr 5 465,74
100kr 104,81020kr 10 481,02
250kr 99,14672kr 24 786,68
500kr 97,13496kr 48 567,48
Manufacturers Standard Package
Unit Price without VAT:kr 138,74000
Unit Price with VAT:kr 173,42500