
SIT3372AC-1E9-28NC148.350000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-1E9-28NC148.350000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-1E9-28NC148.350000 |
Description | MEMS OSC VCXO 148.3500MHZ LVPECL |
Customer Reference | |
Detailed Description | 148.35 MHz VCXO LVPECL Oscillator 2.8V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 124,13000 | kr 124,13 |
| 10 | kr 107,84700 | kr 1 078,47 |
| 25 | kr 101,99760 | kr 2 549,94 |
| 50 | kr 97,79020 | kr 4 889,51 |
| 100 | kr 93,75770 | kr 9 375,77 |
| 250 | kr 88,68880 | kr 22 172,20 |
| 500 | kr 85,04252 | kr 42 521,26 |
| 1 000 | kr 84,92773 | kr 84 927,73 |
| Unit Price without VAT: | kr 124,13000 |
|---|---|
| Unit Price with VAT: | kr 155,16250 |

