
SIT1602BI-83-30S-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-83-30S-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-83-30S-20.000000 |
Description | MEMS OSC XO 20.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,76000 | kr 12,76 |
| 10 | kr 11,06600 | kr 110,66 |
| 25 | kr 10,46520 | kr 261,63 |
| 50 | kr 10,03080 | kr 501,54 |
| 100 | kr 9,61580 | kr 961,58 |
| 250 | kr 9,09336 | kr 2 273,34 |
| 500 | kr 8,71724 | kr 4 358,62 |
| 1 000 | kr 8,35690 | kr 8 356,90 |
| 2 500 | kr 7,90362 | kr 19 759,05 |
| Unit Price without VAT: | kr 12,76000 |
|---|---|
| Unit Price with VAT: | kr 15,95000 |

