
SIT1602BI-82-XXE-30.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-82-XXE-30.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-82-XXE-30.000000 |
Description | MEMS OSC XO 30.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,68000 | kr 15,68 |
| 10 | kr 13,62900 | kr 136,29 |
| 25 | kr 12,88960 | kr 322,24 |
| 50 | kr 12,35660 | kr 617,83 |
| 100 | kr 11,84510 | kr 1 184,51 |
| 250 | kr 11,20204 | kr 2 800,51 |
| 500 | kr 10,73890 | kr 5 369,45 |
| 1 000 | kr 10,29504 | kr 10 295,04 |
| 2 500 | kr 9,73693 | kr 24 342,32 |
| Unit Price without VAT: | kr 15,68000 |
|---|---|
| Unit Price with VAT: | kr 19,60000 |

