
SIT1602BI-71-XXS-33.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-71-XXS-33.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-71-XXS-33.333000 |
Description | MEMS OSC XO 33.3330MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,78000 | kr 15,78 |
| 10 | kr 13,68900 | kr 136,89 |
| 25 | kr 12,94960 | kr 323,74 |
| 50 | kr 12,41300 | kr 620,65 |
| 100 | kr 11,90040 | kr 1 190,04 |
| 250 | kr 11,25352 | kr 2 813,38 |
| 500 | kr 10,78834 | kr 5 394,17 |
| 1 000 | kr 10,34258 | kr 10 342,58 |
| 2 500 | kr 9,78188 | kr 24 454,70 |
| Unit Price without VAT: | kr 15,78000 |
|---|---|
| Unit Price with VAT: | kr 19,72500 |

