
SIT1602BI-33-XXS-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-33-XXS-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-33-XXS-20.000000 |
Description | MEMS OSC XO 20.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,66000 | kr 12,66 |
| 10 | kr 11,04600 | kr 110,46 |
| 25 | kr 10,44480 | kr 261,12 |
| 50 | kr 10,01280 | kr 500,64 |
| 100 | kr 9,59870 | kr 959,87 |
| 250 | kr 9,07684 | kr 2 269,21 |
| 500 | kr 8,70156 | kr 4 350,78 |
| 1 000 | kr 8,34183 | kr 8 341,83 |
| 2 500 | kr 7,88931 | kr 19 723,28 |
| Unit Price without VAT: | kr 12,66000 |
|---|---|
| Unit Price with VAT: | kr 15,82500 |

