
SIT1602BI-32-XXE-26.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-32-XXE-26.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-32-XXE-26.000000 |
Description | MEMS OSC XO 26.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,68000 | kr 15,68 |
| 10 | kr 13,60900 | kr 136,09 |
| 25 | kr 12,87320 | kr 321,83 |
| 50 | kr 12,33860 | kr 616,93 |
| 100 | kr 11,82800 | kr 1 182,80 |
| 250 | kr 11,18596 | kr 2 796,49 |
| 500 | kr 10,72362 | kr 5 361,81 |
| 1 000 | kr 10,28036 | kr 10 280,36 |
| 2 500 | kr 9,72306 | kr 24 307,65 |
| Unit Price without VAT: | kr 15,68000 |
|---|---|
| Unit Price with VAT: | kr 19,60000 |

