
SIT1602BI-32-25N-32.768000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-32-25N-32.768000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-32-25N-32.768000 |
Description | MEMS OSC XO 32.7680MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 32.768 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,01000 | kr 15,01 |
| 10 | kr 13,02700 | kr 130,27 |
| 25 | kr 12,32240 | kr 308,06 |
| 50 | kr 11,81040 | kr 590,52 |
| 100 | kr 11,32180 | kr 1 132,18 |
| 250 | kr 10,70720 | kr 2 676,80 |
| 500 | kr 10,26462 | kr 5 132,31 |
| 1 000 | kr 9,84035 | kr 9 840,35 |
| 2 500 | kr 9,30689 | kr 23 267,22 |
| Unit Price without VAT: | kr 15,01000 |
|---|---|
| Unit Price with VAT: | kr 18,76250 |

