24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-31-XXE-24.000000

DigiKey Part Number
1473-SIT1602BI-31-XXE-24.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602BI-31-XXE-24.000000
Description
MEMS OSC XO 24.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18 812
Non-Cancelable/Non-Returnable
All prices are in NOK
Strip
QuantityUnit PriceExt Price
1kr 16,58000kr 16,58
10kr 14,42300kr 144,23
25kr 13,64120kr 341,03
50kr 13,07640kr 653,82
100kr 12,53460kr 1 253,46
250kr 11,85416kr 2 963,54
500kr 11,36406kr 5 682,03
1 000kr 10,89448kr 10 894,48
2 500kr 10,30388kr 25 759,70
Manufacturers Standard Package
Unit Price without VAT:kr 16,58000
Unit Price with VAT:kr 20,72500