
SIT1602BI-31-30S-66.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-31-30S-66.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-31-30S-66.000000 |
Description | MEMS OSC XO 66.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,58000 | kr 16,58 |
| 10 | kr 14,42300 | kr 144,23 |
| 25 | kr 13,64120 | kr 341,03 |
| 50 | kr 13,07640 | kr 653,82 |
| 100 | kr 12,53460 | kr 1 253,46 |
| 250 | kr 11,85416 | kr 2 963,54 |
| 500 | kr 11,36406 | kr 5 682,03 |
| 1 000 | kr 10,89448 | kr 10 894,48 |
| 2 500 | kr 10,30388 | kr 25 759,70 |
| Unit Price without VAT: | kr 16,58000 |
|---|---|
| Unit Price with VAT: | kr 20,72500 |

