62.5 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-22-18S-62.500000

DigiKey Part Number
1473-SIT1602BI-22-18S-62.500000-ND
Manufacturer
Manufacturer Product Number
SIT1602BI-22-18S-62.500000
Description
MEMS OSC XO 62.5000MHZ H/LV-CMOS
Customer Reference
Detailed Description
62.5 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 146
Non-Cancelable/Non-Returnable
All prices are in NOK
Strip
QuantityUnit PriceExt Price
1kr 14,88000kr 14,88
10kr 12,91600kr 129,16
25kr 12,21000kr 305,25
50kr 11,70540kr 585,27
100kr 11,22190kr 1 122,19
250kr 10,61224kr 2 653,06
500kr 10,17362kr 5 086,81
1 000kr 9,75319kr 9 753,19
2 500kr 9,22432kr 23 060,80
Manufacturers Standard Package
Unit Price without VAT:kr 14,88000
Unit Price with VAT:kr 18,60000