
SIT1602BI-21-18N-66.660000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-21-18N-66.660000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-21-18N-66.660000 |
Description | MEMS OSC XO 66.6600MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 66.66 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,78000 | kr 15,78 |
| 10 | kr 13,68900 | kr 136,89 |
| 25 | kr 12,94160 | kr 323,54 |
| 50 | kr 12,40700 | kr 620,35 |
| 100 | kr 11,89330 | kr 1 189,33 |
| 250 | kr 11,24748 | kr 2 811,87 |
| 500 | kr 10,78252 | kr 5 391,26 |
| 1 000 | kr 10,33695 | kr 10 336,95 |
| 2 500 | kr 9,77649 | kr 24 441,23 |
| Unit Price without VAT: | kr 15,78000 |
|---|---|
| Unit Price with VAT: | kr 19,72500 |

