


SIT1602BI-13-33N-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-13-33N-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-13-33N-20.000000 |
Description | MEMS OSC XO 20.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,53000 | kr 6,53 |
| 10 | kr 5,67900 | kr 56,79 |
| 25 | kr 5,37120 | kr 134,28 |
| 50 | kr 5,14820 | kr 257,41 |
| 100 | kr 4,93600 | kr 493,60 |
| 250 | kr 4,66768 | kr 1 166,92 |
| 500 | kr 4,47450 | kr 2 237,25 |
| 1 000 | kr 4,28947 | kr 4 289,47 |
| 2 500 | kr 4,05654 | kr 10 141,35 |
| Unit Price without VAT: | kr 6,53000 |
|---|---|
| Unit Price with VAT: | kr 8,16250 |

