19.2 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.2 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
4-SMD, No Lead

SIT1602BI-12-33E-19.200000

DigiKey Part Number
1473-SIT1602BI-12-33E-19.200000-ND
Manufacturer
Manufacturer Product Number
SIT1602BI-12-33E-19.200000
Description
MEMS OSC XO 19.2000MHZ H/LV-CMOS
Customer Reference
Detailed Description
19.2 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 650
Factory Stock: 37 754
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NOK
Strip
QuantityUnit PriceExt Price
1kr 8,04000kr 8,04
10kr 6,99500kr 69,95
25kr 6,61760kr 165,44
50kr 6,34220kr 317,11
100kr 6,08090kr 608,09
250kr 5,75036kr 1 437,59
500kr 5,51238kr 2 756,19
1 000kr 5,28441kr 5 284,41
2 500kr 4,99756kr 12 493,90
Manufacturers Standard Package
Unit Price without VAT:kr 8,04000
Unit Price with VAT:kr 10,05000