


SIT1602BI-12-30E-72.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-12-30E-72.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-12-30E-72.000000 |
Description | MEMS OSC XO 72.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 72 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,04000 | kr 8,04 |
| 10 | kr 6,99500 | kr 69,95 |
| 25 | kr 6,61760 | kr 165,44 |
| 50 | kr 6,34220 | kr 317,11 |
| 100 | kr 6,08090 | kr 608,09 |
| 250 | kr 5,75036 | kr 1 437,59 |
| 500 | kr 5,51238 | kr 2 756,19 |
| 1 000 | kr 5,28441 | kr 5 284,41 |
| 2 500 | kr 4,99756 | kr 12 493,90 |
| Unit Price without VAT: | kr 8,04000 |
|---|---|
| Unit Price with VAT: | kr 10,05000 |

