
SIT1602BC-33-18S-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-33-18S-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-33-18S-20.000000 |
Description | MEMS OSC XO 20.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,46000 | kr 12,46 |
| 10 | kr 10,80500 | kr 108,05 |
| 25 | kr 10,22000 | kr 255,50 |
| 50 | kr 9,79580 | kr 489,79 |
| 100 | kr 9,39060 | kr 939,06 |
| 250 | kr 8,88068 | kr 2 220,17 |
| 500 | kr 8,51340 | kr 4 256,70 |
| 1 000 | kr 8,16151 | kr 8 161,51 |
| 2 500 | kr 7,71885 | kr 19 297,12 |
| Unit Price without VAT: | kr 12,46000 |
|---|---|
| Unit Price with VAT: | kr 15,57500 |

