
SIT1602BC-32-28S-19.200000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-32-28S-19.200000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-32-28S-19.200000 |
Description | MEMS OSC XO 19.2000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,38000 | kr 15,38 |
| 10 | kr 13,37800 | kr 133,78 |
| 25 | kr 12,65200 | kr 316,30 |
| 50 | kr 12,12760 | kr 606,38 |
| 100 | kr 11,62700 | kr 1 162,70 |
| 250 | kr 10,99500 | kr 2 748,75 |
| 500 | kr 10,54048 | kr 5 270,24 |
| 1 000 | kr 10,10487 | kr 10 104,87 |
| 2 500 | kr 9,55697 | kr 23 892,42 |
| Unit Price without VAT: | kr 15,38000 |
|---|---|
| Unit Price with VAT: | kr 19,22500 |

