
SIT1602BC-23-18S-33.330000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-23-18S-33.330000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-23-18S-33.330000 |
Description | MEMS OSC XO 33.3300MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 33.33 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,76000 | kr 11,76 |
| 10 | kr 10,24200 | kr 102,42 |
| 25 | kr 9,68920 | kr 242,23 |
| 50 | kr 9,28920 | kr 464,46 |
| 100 | kr 8,90420 | kr 890,42 |
| 250 | kr 8,42072 | kr 2 105,18 |
| 500 | kr 8,07236 | kr 4 036,18 |
| 1 000 | kr 7,73857 | kr 7 738,57 |
| 2 500 | kr 7,31874 | kr 18 296,85 |
| Unit Price without VAT: | kr 11,76000 |
|---|---|
| Unit Price with VAT: | kr 14,70000 |

