
SIT1602BC-22-18S-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-22-18S-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-22-18S-10.000000 |
Description | MEMS OSC XO 10.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,57000 | kr 14,57 |
| 10 | kr 12,69400 | kr 126,94 |
| 25 | kr 12,00080 | kr 300,02 |
| 50 | kr 11,50640 | kr 575,32 |
| 100 | kr 11,03000 | kr 1 103,00 |
| 250 | kr 10,43052 | kr 2 607,63 |
| 500 | kr 9,99934 | kr 4 999,67 |
| 1 000 | kr 9,58614 | kr 9 586,14 |
| 2 500 | kr 9,06632 | kr 22 665,80 |
| Unit Price without VAT: | kr 14,57000 |
|---|---|
| Unit Price with VAT: | kr 18,21250 |

