


SIT1602BC-13-30S-66.666000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-13-30S-66.666000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-13-30S-66.666000 |
Description | MEMS OSC XO 66.6660MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,43000 | kr 6,43 |
| 10 | kr 5,55800 | kr 55,58 |
| 25 | kr 5,25480 | kr 131,37 |
| 50 | kr 5,03760 | kr 251,88 |
| 100 | kr 4,82950 | kr 482,95 |
| 250 | kr 4,56716 | kr 1 141,79 |
| 500 | kr 4,37822 | kr 2 189,11 |
| 1 000 | kr 4,19700 | kr 4 197,00 |
| 2 500 | kr 3,96910 | kr 9 922,75 |
| Unit Price without VAT: | kr 6,43000 |
|---|---|
| Unit Price with VAT: | kr 8,03750 |

