


SIT1602BC-11-XXE-33.300000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-11-XXE-33.300000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-11-XXE-33.300000 |
Description | MEMS OSC XO 33.3000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 33.3 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,44000 | kr 8,44 |
| 10 | kr 7,29700 | kr 72,97 |
| 25 | kr 6,89920 | kr 172,48 |
| 50 | kr 6,61360 | kr 330,68 |
| 100 | kr 6,34020 | kr 634,02 |
| 250 | kr 5,99604 | kr 1 499,01 |
| 500 | kr 5,74796 | kr 2 873,98 |
| 1 000 | kr 5,51016 | kr 5 510,16 |
| 2 500 | kr 5,21108 | kr 13 027,70 |
| Unit Price without VAT: | kr 8,44000 |
|---|---|
| Unit Price with VAT: | kr 10,55000 |

