


ECHO34/0.1M/UFL/S/S/17 | |
|---|---|
DigiKey Part Number | ECHO34/0.1M/UFL/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | ECHO34/0.1M/UFL/S/S/17 |
Description | 2.4GHZ 25 X 25 X 4MM EMBEDDED PA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.398GHz ~ 2.402GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 186,55000 | kr 186,55 |
| 10 | kr 148,53400 | kr 1 485,34 |
| 25 | kr 139,03760 | kr 3 475,94 |
| 100 | kr 128,59550 | kr 12 859,55 |
| 250 | kr 123,61844 | kr 30 904,61 |
| 500 | kr 120,61904 | kr 60 309,52 |
| Unit Price without VAT: | kr 186,55000 |
|---|---|
| Unit Price with VAT: | kr 233,18750 |


