
SM662GEF BEST | |
|---|---|
DigiKey Part Number | 1984-SM662GEFBEST-ND |
Manufacturer | |
Manufacturer Product Number | SM662GEF BEST |
Description | IC FLASH 4TBIT EMMC 100BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 4Tbit eMMC 100-BGA (14x18) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 512G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-BGA (14x18) | |
Base Product Number |
| Tray: | 980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 194,66000 | kr 1 194,66 |
| 10 | kr 1 101,34800 | kr 11 013,48 |
| 25 | kr 1 065,02800 | kr 26 625,70 |
| 50 | kr 1 038,05320 | kr 51 902,66 |
| Unit Price without VAT: | kr 1 194,66000 |
|---|---|
| Unit Price with VAT: | kr 1 493,32500 |

