
SM619GXE DGST | |
|---|---|
DigiKey Part Number | 1984-SM619GXEDGST-ND |
Manufacturer | |
Manufacturer Product Number | SM619GXE DGST |
Description | SSD 256GB BGA TLC SATA III |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm | |
Base Product Number |
| Tray: | 780 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 168,33000 | kr 1 168,33 |
| 10 | kr 1 077,11500 | kr 10 771,15 |
| 25 | kr 1 041,60920 | kr 26 040,23 |
| 50 | kr 1 015,23540 | kr 50 761,77 |
| 100 | kr 989,37820 | kr 98 937,82 |
| Unit Price without VAT: | kr 1 168,33000 |
|---|---|
| Unit Price with VAT: | kr 1 460,41250 |

