Image for SM325RX020000-BB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM325RX020000-BB

DigiKey Part Number
SM325RX020000-BB-ND
Manufacturer
Manufacturer Product Number
SM325RX020000-BB
Description
USB CONTROLLER LQPF-64 PINS, C-T
Customer Reference
Detailed Description
Interface
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
-
Function
-
Interface
-
Standards
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.