CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB22F16G-C-QFN28R

DigiKey Part Number
336-4745-2-ND - Tape & Reel (TR)
336-4745-1-ND - Cut Tape (CT)
336-4745-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFM8BB22F16G-C-QFN28R
Description
IC MCU 8BIT 16KB FLASH 28QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 28-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
50MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 20x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-QFN (5x5)
Package / Case
28-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 18,38000kr 18,38
10kr 15,14300kr 151,43
25kr 13,92720kr 348,18
100kr 12,30690kr 1 230,69
250kr 11,41452kr 2 853,63
500kr 10,83726kr 5 418,63
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 10,08779kr 15 131,68
3 000kr 9,70893kr 29 126,79
4 500kr 9,51722kr 42 827,49
7 500kr 9,30385kr 69 778,88
Manufacturers Standard Package
Unit Price without VAT:kr 18,38000
Unit Price with VAT:kr 22,97500