
ACC-UZB3-U-STA | |
|---|---|
DigiKey Part Number | 703-1128-ND |
Manufacturer | |
Manufacturer Product Number | ACC-UZB3-U-STA |
Description | CONTROLLER USB Z-WAVE |
Customer Reference | |
Detailed Description | Z-Wave - Transceiver; Z-Wave 908MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Z-Wave | |
Frequency | 908MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Z-Wave | |
Note | - | |
Base Product Number |


