


ST-6-20 | |
|---|---|
DigiKey Part Number | 595-1174-ND |
Manufacturer | |
Manufacturer Product Number | ST-6-20 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V Primary Parallel 10V, Series 20V Secondary Parallel 2A, Series 1A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-6-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 2A, Series 1A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.20mm L x 47.60mm W | |
Height - Seated (Max) | 36.90mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.8 lb (362.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 159,91000 | kr 159,91 |
| 10 | kr 144,05100 | kr 1 440,51 |
| 25 | kr 138,12880 | kr 3 453,22 |
| 50 | kr 133,79280 | kr 6 689,64 |
| 100 | kr 129,57450 | kr 12 957,45 |
| 250 | kr 124,18052 | kr 31 045,13 |
| 500 | kr 120,23408 | kr 60 117,04 |
| Unit Price without VAT: | kr 159,91000 |
|---|---|
| Unit Price with VAT: | kr 199,88750 |

