




LP-40-300 | |
|---|---|
DigiKey Part Number | 595-1344-ND |
Manufacturer | |
Manufacturer Product Number | LP-40-300 |
Description | PWR XFMR SEMI-TORO 12VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 600mA, Series 300mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP-40-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 20V, Series 40V | |
Current - Output (Max) | Parallel 600mA, Series 300mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 63.50mm L x 50.80mm W | |
Height - Seated (Max) | 27.10mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.688 lb (312.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 208,16000 | kr 208,16 |
| 10 | kr 187,43100 | kr 1 874,31 |
| 25 | kr 179,69560 | kr 4 492,39 |
| 50 | kr 174,03300 | kr 8 701,65 |
| 100 | kr 168,52910 | kr 16 852,91 |
| 250 | kr 161,49184 | kr 40 372,96 |
| 500 | kr 156,34692 | kr 78 173,46 |
| Unit Price without VAT: | kr 208,16000 |
|---|---|
| Unit Price with VAT: | kr 260,20000 |


