



LP-24-2000 | |
|---|---|
DigiKey Part Number | 595-1331-ND |
Manufacturer | |
Manufacturer Product Number | LP-24-2000 |
Description | PWR XFMR SEMI-TORO 48VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 48VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 4A, Series 2A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP-24-2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 4A, Series 2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 48VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 79.20mm L x 63.50mm W | |
Height - Seated (Max) | 34.90mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 263,54000 | kr 263,54 |
| 20 | kr 229,76100 | kr 4 595,22 |
| 40 | kr 222,50650 | kr 8 900,26 |
| 60 | kr 218,35800 | kr 13 101,48 |
| 100 | kr 213,22890 | kr 21 322,89 |
| 260 | kr 203,93015 | kr 53 021,84 |
| 500 | kr 197,78156 | kr 98 890,78 |
| Unit Price without VAT: | kr 263,54000 |
|---|---|
| Unit Price with VAT: | kr 329,42500 |

