LP_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP_Series
LP-16-700
LP-16-700
What are Transformers? How Do They Work? - Another Teaching Moment

LP-16-700

DigiKey Part Number
595-1320-ND
Manufacturer
Manufacturer Product Number
LP-16-700
Description
PWR XFMR SEMI-TORO 12VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 1.4A, Series 700mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LP-16-700 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Current - Output (Max)
Parallel 1.4A, Series 700mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
12VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
63.50mm L x 50.80mm W
Height - Seated (Max)
27.10mm
Voltage - Isolation
1500Vrms
Weight
0.688 lb (312.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 203,63000kr 203,63
10kr 183,42100kr 1 834,21
25kr 175,85640kr 4 396,41
50kr 170,31820kr 8 515,91
100kr 164,93190kr 16 493,19
250kr 158,04716kr 39 511,79
500kr 153,01320kr 76 506,60
Manufacturers Standard Package
Unit Price without VAT:kr 203,63000
Unit Price with VAT:kr 254,53750