



LP-12-450 | |
|---|---|
DigiKey Part Number | 595-1314-ND |
Manufacturer | |
Manufacturer Product Number | LP-12-450 |
Description | PWR XFMR SEMI-TORO 6VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 900mA, Series 450mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP-12-450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 900mA, Series 450mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.50mm L x 39.60mm W | |
Height - Seated (Max) | 21.60mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.438 lb (198.67 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 164,64000 | kr 164,64 |
| 10 | kr 148,32300 | kr 1 483,23 |
| 25 | kr 142,22160 | kr 3 555,54 |
| 50 | kr 137,75500 | kr 6 887,75 |
| 100 | kr 133,40990 | kr 13 340,99 |
| 300 | kr 126,77427 | kr 38 032,28 |
| 500 | kr 123,79032 | kr 61 895,16 |
| Unit Price without VAT: | kr 164,64000 |
|---|---|
| Unit Price with VAT: | kr 205,80000 |

