Fan Motorized Impellers 120VAC Round - 175mm Dia Ball 347.3 CFM (9.72m³/min) 3 Wire Leads with Splice Terminals, 4 Wire Leads with Splice Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO175CB126072212

DigiKey Part Number
2790-ECO175CB126072212-ND
Manufacturer
Manufacturer Product Number
ECO175CB126072212
Description
FAN MOTOR IMPELLER ECO175CB ROUN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 120VAC Round - 175mm Dia Ball 347.3 CFM (9.72m³/min) 3 Wire Leads with Splice Terminals, 4 Wire Leads with Splice Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johnson Motor
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
120VAC
Size / Dimension
Round - 175mm Dia
Width
94.00mm
Air Flow
347.3 CFM (9.72m³/min)
Static Pressure
1.040 in H2O (258.0 Pa)
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
PWM Control, Speed Sensor (Tach)
Noise
-
Power (Watts)
130W
RPM
4430 RPM
Termination
3 Wire Leads with Splice Terminals, 4 Wire Leads with Splice Terminals
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
1.79A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 710,61000kr 710,61
16kr 550,98313kr 8 815,73
32kr 521,39563kr 16 684,66
Unit Price without VAT:kr 710,61000
Unit Price with VAT:kr 888,26250