
GF221NA | |
|---|---|
DigiKey Part Number | 3473-GF221NA-ND |
Manufacturer | |
Manufacturer Product Number | GF221NA |
Description | GDSS FUS 2P3W 240V 30A NEMA 1 SE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Switch | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 914,94000 | kr 914,94 |
| 5 | kr 798,11000 | kr 3 990,55 |
| 10 | kr 752,39800 | kr 7 523,98 |
| 25 | kr 695,87480 | kr 17 396,87 |
| 50 | kr 655,86200 | kr 32 793,10 |
| 100 | kr 618,06820 | kr 61 806,82 |
| Unit Price without VAT: | kr 914,94000 |
|---|---|
| Unit Price with VAT: | kr 1 143,67500 |

