Variable Frequency Drive 400 ~ 480V 864A 355000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SL32203YE580CB0

DigiKey Part Number
3473-6SL32203YE580CB0-ND
Manufacturer
Manufacturer Product Number
6SL32203YE580CB0
Description
G120X IP20 380...480V 355KW FSH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 400 ~ 480V 864A 355000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Voltage - Load
400 ~ 480V
Current - Output
864A
Wattage - Load
355000 W
Voltage - Supply
380 ~ 480VAC
Interface
-
Features
-
Operating Temperature
0°C ~ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 356 245,33000kr 356 245,33
Manufacturers Standard Package
Unit Price without VAT:kr 356 245,33000
Unit Price with VAT:kr 445 306,66250